HFBR-1602
vs
HFBR-1602
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
10.2 mm
|
10.2 mm
|
Body Length or Diameter |
22.2 mm
|
22.2 mm
|
Connection Type |
SMA CONNECTOR
|
SMA CONNECTOR
|
Data Rate |
2 Mbps
|
2 Mbps
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
675 nm
|
675 nm
|
Operating Wavelength-Min |
640 nm
|
640 nm
|
Operating Wavelength-Nom |
655 nm
|
655 nm
|
Optical Power Output-Nom |
0.281 mW
|
0.158 mW
|
Supply Voltage-Max |
2.2 V
|
2.2 V
|
Supply Voltage-Min |
1.5 V
|
1.5 V
|
Supply Voltage-Nom |
1.9 V
|
1.9 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
ANALOG
|
DIGITAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Avago Technologies
|
Emitter/Detector Type |
|
LED
|
Fiber Type |
|
POF
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HFBR-1602 with alternatives
Compare HFBR-1602 with alternatives