Part Details for HERF1602CT by HY Electronic Corp
Overview of HERF1602CT by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HERF1602CT
HERF1602CT CAD Models
HERF1602CT Part Data Attributes
|
HERF1602CT
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HERF1602CT
HY Electronic Corp
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HERF1602CT
This table gives cross-reference parts and alternative options found for HERF1602CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERF1602CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF1602CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | HY Electronic Corp | HERF1602CT vs SFF1602CT |
MUR1610FCT-BP-HF | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Micro Commercial Components | HERF1602CT vs MUR1610FCT-BP-HF |
SF1610FCT-H | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | HERF1602CT vs SF1610FCT-H |
HERF1602GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | HERF1602CT vs HERF1602GHC0G |
UF1601CT_00001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 | PanJit Semiconductor | HERF1602CT vs UF1601CT_00001 |
UF1601CT_T0_10001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | HERF1602CT vs UF1601CT_T0_10001 |
SFF1602GHC0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | HERF1602CT vs SFF1602GHC0 |
SF1610CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | HERF1602CT vs SF1610CT |
ER1601AFCT_T0_00001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | HERF1602CT vs ER1601AFCT_T0_00001 |
SF1610CT-H | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | HERF1602CT vs SF1610CT-H |