Part Details for HERF1602GC0G by Taiwan Semiconductor
Overview of HERF1602GC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HERF1602GC0G
HERF1602GC0G CAD Models
HERF1602GC0G Part Data Attributes
|
HERF1602GC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERF1602GC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HERF1602GC0G
This table gives cross-reference parts and alternative options found for HERF1602GC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERF1602GC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF1602CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | HY Electronic Corp | HERF1602GC0G vs SFF1602CT |
MUR1610FCT-BP-HF | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Micro Commercial Components | HERF1602GC0G vs MUR1610FCT-BP-HF |
SF1610FCT-H | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | HERF1602GC0G vs SF1610FCT-H |
HERF1602GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | HERF1602GC0G vs HERF1602GHC0G |
UF1601CT_00001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 | PanJit Semiconductor | HERF1602GC0G vs UF1601CT_00001 |
UF1601CT_T0_10001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | HERF1602GC0G vs UF1601CT_T0_10001 |
SFF1602GHC0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | HERF1602GC0G vs SFF1602GHC0 |
SF1610CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | HERF1602GC0G vs SF1610CT |
HERF1602CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | HY Electronic Corp | HERF1602GC0G vs HERF1602CT |
ER1601AFCT_T0_00001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | HERF1602GC0G vs ER1601AFCT_T0_00001 |