HERF1602GHC0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of HERF1602GHC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for HERF1602GHC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HERF1602GHC0G by Taiwan Semiconductor

HERF1602GHC0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. HERF1602GHC0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Alternate Parts for HERF1602GHC0G

This table gives cross-reference parts and alternative options found for HERF1602GHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERF1602GHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFF1602CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp HERF1602GHC0G vs SFF1602CT
MUR1610FCT-BP-HF Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components HERF1602GHC0G vs MUR1610FCT-BP-HF
SF1610FCT-H Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Formosa Microsemi Co Ltd HERF1602GHC0G vs SF1610FCT-H
UF1601CT_00001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 PanJit Semiconductor HERF1602GHC0G vs UF1601CT_00001
UF1601CT_T0_10001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor HERF1602GHC0G vs UF1601CT_T0_10001
SFF1602GHC0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor HERF1602GHC0G vs SFF1602GHC0
SF1610CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd HERF1602GHC0G vs SF1610CT
HERF1602CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp HERF1602GHC0G vs HERF1602CT
ER1601AFCT_T0_00001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor HERF1602GHC0G vs ER1601AFCT_T0_00001
SF1610CT-H Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd HERF1602GHC0G vs SF1610CT-H
Part Number Description Manufacturer Compare
UF1601CT_T0_10001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor HERF1602GHC0G vs UF1601CT_T0_10001
HERF1602GC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor HERF1602GHC0G vs HERF1602GC0G
UF1601CT_10001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor HERF1602GHC0G vs UF1601CT_10001
SF1610CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd HERF1602GHC0G vs SF1610CT
UF1601FCT_T0_00001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor HERF1602GHC0G vs UF1601FCT_T0_00001
HERF1602CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp HERF1602GHC0G vs HERF1602CT
SF1610CT-H Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd HERF1602GHC0G vs SF1610CT-H
SFF1602GHC0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor HERF1602GHC0G vs SFF1602GHC0
SFF1602GD0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor HERF1602GHC0G vs SFF1602GD0
ER1601CT_T0_00001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PanJit Semiconductor HERF1602GHC0G vs ER1601CT_T0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HERF1602GHC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HERF1602GHC0G by Taiwan Semiconductor

  • Please alert me when HERF1602GHC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HERF1602GHC0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HERF1602GHC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HERF1602GHC0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HERF1602GHC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HERF1602GHC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: