ER1601AFCT_T0_00001
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of ER1601AFCT_T0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for ER1601AFCT_T0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-ER1601AFCTT00000
Mouser Electronics Rectifiers 150V,Super Fast Recovery Rectifiers,ITO-220AB,16A RoHS: Compliant 0
  • 60,000 $0.3100
$0.3100 Order Now
NAC 150V,Super Fast Recovery Rectifiers,ITO-220AB,16A RoHS: Compliant Min Qty: 60000 Package Multiple: 50 0
RFQ

CAD Models for ER1601AFCT_T0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ER1601AFCT_T0_00001 by PanJit Semiconductor

ER1601AFCT_T0_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ITO-220AB, 3 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ER1601AFCT_T0_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Alternate Parts for ER1601AFCT_T0_00001

This table gives cross-reference parts and alternative options found for ER1601AFCT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1601AFCT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFF1602CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp ER1601AFCT_T0_00001 vs SFF1602CT
MUR1610FCT-BP-HF Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Micro Commercial Components ER1601AFCT_T0_00001 vs MUR1610FCT-BP-HF
SF1610FCT-H Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Formosa Microsemi Co Ltd ER1601AFCT_T0_00001 vs SF1610FCT-H
HERF1602GHC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor ER1601AFCT_T0_00001 vs HERF1602GHC0G
UF1601CT_00001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 PanJit Semiconductor ER1601AFCT_T0_00001 vs UF1601CT_00001
UF1601CT_T0_10001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor ER1601AFCT_T0_00001 vs UF1601CT_T0_10001
SFF1602GHC0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor ER1601AFCT_T0_00001 vs SFF1602GHC0
SF1610CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd ER1601AFCT_T0_00001 vs SF1610CT
HERF1602CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp ER1601AFCT_T0_00001 vs HERF1602CT
SF1610CT-H Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd ER1601AFCT_T0_00001 vs SF1610CT-H
Part Number Description Manufacturer Compare
HERF1602GHC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor ER1601AFCT_T0_00001 vs HERF1602GHC0G
UF1601CT_T0_10001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor ER1601AFCT_T0_00001 vs UF1601CT_T0_10001
HERF1602GC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor ER1601AFCT_T0_00001 vs HERF1602GC0G
UF1601CT_10001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor ER1601AFCT_T0_00001 vs UF1601CT_10001
SF1610CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd ER1601AFCT_T0_00001 vs SF1610CT
UF1601FCT_T0_00001 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor ER1601AFCT_T0_00001 vs UF1601FCT_T0_00001
HERF1602CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp ER1601AFCT_T0_00001 vs HERF1602CT
SF1610CT-H Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd ER1601AFCT_T0_00001 vs SF1610CT-H
SFF1602GHC0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor ER1601AFCT_T0_00001 vs SFF1602GHC0
SFF1602GD0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor ER1601AFCT_T0_00001 vs SFF1602GD0

Related Parts for ER1601AFCT_T0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER1601AFCT_T0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER1601AFCT_T0_00001 by PanJit Semiconductor

  • Please alert me when ER1601AFCT_T0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ER1601AFCT_T0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER1601AFCT_T0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ER1601AFCT_T0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER1601AFCT_T0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER1601AFCT_T0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: