Part Details for HEF4543BP,652 by NXP Semiconductors
Overview of HEF4543BP,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for HEF4543BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4543BP - Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7490 |
|
$0.5898 / $0.6939 | Buy Now |
Part Details for HEF4543BP,652
HEF4543BP,652 CAD Models
HEF4543BP,652 Part Data Attributes
|
HEF4543BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4543BP,652
NXP Semiconductors
HEF4543B - BCD to 7-segment latch/decoder/driver DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.6 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4543BP,652
This table gives cross-reference parts and alternative options found for HEF4543BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4543BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4543BD | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver | NXP Semiconductors | HEF4543BP,652 vs HEF4543BD |
CD4543BMJ | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | HEF4543BP,652 vs CD4543BMJ |
CD4543BF3A | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4543BP,652 vs CD4543BF3A |
MC14543BCLDS | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HEF4543BP,652 vs MC14543BCLDS |
CD4543BD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4543BP,652 vs CD4543BD |
CD4543BMJ | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HEF4543BP,652 vs CD4543BMJ |
HCC4543BF | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | HEF4543BP,652 vs HCC4543BF |
CD4543BCN | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | HEF4543BP,652 vs CD4543BCN |
933334320652 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HEF4543BP,652 vs 933334320652 |
CD4056BD | Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HEF4543BP,652 vs CD4056BD |