Part Details for CD4543BF3A by Texas Instruments
Overview of CD4543BF3A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4543BF3A
CD4543BF3A CAD Models
CD4543BF3A Part Data Attributes
|
CD4543BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4543BF3A
Texas Instruments
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD4543BF3A
This table gives cross-reference parts and alternative options found for CD4543BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4543BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, Decoder/Driver | CD4543BF3A vs HEF4543BDB |
MC14543BCLDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, 620-09 | CD4543BF3A vs MC14543BCLDS |
MC14543BCL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4543BF3A vs MC14543BCL |
CD4056B-D | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4543BF3A vs CD4056B-D |
TC4543BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | CD4543BF3A vs TC4543BP |
MC14543BCLDS | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, CDIP16, 620-09 | CD4543BF3A vs MC14543BCLDS |
MC14543BCPDS | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16, 648-06 | CD4543BF3A vs MC14543BCPDS |
CD4543BE | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 | CD4543BF3A vs CD4543BE |