HEF4543BP,652 vs SNJ54S139J-00 feature comparison

HEF4543BP,652 NXP Semiconductors

Buy Now Datasheet

SNJ54S139J-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, SOT-38-1, DIP-16 DIP,
Pin Count 16
Manufacturer Package Code SOT38-4
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Family 4000/14000/40000 S
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3
Length 21.6 mm 19.56 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity CONFIGURABLE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 360 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 90 mA

Compare HEF4543BP,652 with alternatives

Compare SNJ54S139J-00 with alternatives