HEF4543BP,652 vs CD4056BD feature comparison

HEF4543BP,652 NXP Semiconductors

Buy Now Datasheet

CD4056BD Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description PLASTIC, SOT-38-1, DIP-16 DIP,
Pin Count 16
Manufacturer Package Code SOT38-4
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Family 4000/14000/40000 4000/14000/40000
Input Conditioning LATCHED LATCHED
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3 e0
Length 21.6 mm 21.34 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 360 ns 1300 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
Package Equivalence Code DIP16,.3

Compare HEF4543BP,652 with alternatives

Compare CD4056BD with alternatives