Part Details for HEF4539BP by NXP Semiconductors
Overview of HEF4539BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4539BP
HEF4539BP CAD Models
HEF4539BP Part Data Attributes:
|
HEF4539BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4539BP
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 245 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4539BP
This table gives cross-reference parts and alternative options found for HEF4539BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4539BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4539BDF | IC 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4539BP vs HEF4539BDF |
HEC4539BD | IC 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4539BP vs HEC4539BD |
TC4539BP | IC 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | HEF4539BP vs TC4539BP |