Part Details for CD40257BKMSR by Intersil Corporation
Overview of CD40257BKMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for CD40257BKMSR
CD40257BKMSR CAD Models
CD40257BKMSR Part Data Attributes:
|
CD40257BKMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40257BKMSR
Intersil Corporation
QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 513 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for CD40257BKMSR
This table gives cross-reference parts and alternative options found for CD40257BKMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40257BKMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667702VXC | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 | Intersil Corporation | CD40257BKMSR vs 5962R9667702VXC |
5962R9667702VXC | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | Harris Semiconductor | CD40257BKMSR vs 5962R9667702VXC |
5962R9667701VXC | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | CD40257BKMSR vs 5962R9667701VXC |
5962R9667702VXX | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 | Intersil Corporation | CD40257BKMSR vs 5962R9667702VXX |
5962R9667702VXX | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | Harris Semiconductor | CD40257BKMSR vs 5962R9667702VXX |