HEF4539BP vs CD40257BKMSR feature comparison

HEF4539BP NXP Semiconductors

Buy Now Datasheet

CD40257BKMSR Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTERSIL CORP
Part Package Code DIP DFP
Package Description DIP, DIP16,.3 DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-CDFP-F16
Length 21.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.00035999999999999997 A 0.00035999999999999997 A
Number of Functions 2 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Prop. Delay@Nom-Sup 245 ns 513 ns
Propagation Delay (tpd) 240 ns 405 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 2.92 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 6.73 mm
Base Number Matches 3 1
JESD-609 Code e0
Output Characteristics 3-STATE
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare HEF4539BP with alternatives

Compare CD40257BKMSR with alternatives