Part Details for HEF4049BP,652 by NXP Semiconductors
Overview of HEF4049BP,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HEF4049BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for HEF4049BP,652
HEF4049BP,652 CAD Models
HEF4049BP,652 Part Data Attributes:
|
HEF4049BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4049BP,652
NXP Semiconductors
HEF4049B - Hex inverting buffers DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Prop. Delay@Nom-Sup | 100 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4049BP,652
This table gives cross-reference parts and alternative options found for HEF4049BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4049BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663602VEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | HEF4049BP,652 vs 5962R9663602VEX |
TC4049BP | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | HEF4049BP,652 vs TC4049BP |
MC14049BCL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HEF4049BP,652 vs MC14049BCL |
5962R9663601VEC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Renesas Electronics Corporation | HEF4049BP,652 vs 5962R9663601VEC |
MC14049UBCPDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | HEF4049BP,652 vs MC14049UBCPDS |
5962R9663601VEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Renesas Electronics Corporation | HEF4049BP,652 vs 5962R9663601VEX |
JM38510/05503BEA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | HEF4049BP,652 vs JM38510/05503BEA |
MC14049UBALDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HEF4049BP,652 vs MC14049UBALDS |
CD4049UBFMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | HEF4049BP,652 vs CD4049UBFMSR |
CD4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | HEF4049BP,652 vs CD4049UBE |