-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC04APF
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin PDIP - Trays (Alt: TC74HC04APF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
TC74HC04AP(F)
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin PDIP - Bulk (Alt: TC74HC04AP(F)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | INVERTER, HC/UH SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP14 | 74 |
|
$0.1690 / $0.2535 | Buy Now |
DISTI #
TC74HC04AP(F)
|
Avnet Asia | Inverter 6-Element CMOS 14-Pin PDIP (Alt: TC74HC04AP(F)) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC04AP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC04AP(F)
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC74HC04AP(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC04AP(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | TC74HC04AP(F) vs SN74HCT04PW |
MN4069UB | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | TC74HC04AP(F) vs MN4069UB |
MC14049UBCP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TC74HC04AP(F) vs MC14049UBCP |
DM54LS04E/883 | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, LCC-20 | Rochester Electronics LLC | TC74HC04AP(F) vs DM54LS04E/883 |
SN54HC20FK-00 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CQCC20 | Texas Instruments | TC74HC04AP(F) vs SN54HC20FK-00 |
5962R9660301VCX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Renesas Electronics Corporation | TC74HC04AP(F) vs 5962R9660301VCX |
5962-8409801VCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | TC74HC04AP(F) vs 5962-8409801VCA |
MM54HC20J/883B | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | TC74HC04AP(F) vs MM54HC20J/883B |
SN54L20J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | TC74HC04AP(F) vs SN54L20J |
MC14049UBALD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | TC74HC04AP(F) vs MC14049UBALD |