Part Details for M38510/65702SCX by Texas Instruments
Overview of M38510/65702SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65702SCX
M38510/65702SCX CAD Models
M38510/65702SCX Part Data Attributes:
|
M38510/65702SCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65702SCX
Texas Instruments
HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65702SCX
This table gives cross-reference parts and alternative options found for M38510/65702SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65702SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65702BCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | M38510/65702SCX vs M38510/65702BCX |
GD54HCT05 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | M38510/65702SCX vs GD54HCT05 |
MC54HC14AJ | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/65702SCX vs MC54HC14AJ |
MM74HCT04N | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/65702SCX vs MM74HCT04N |
M54HC04D1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | M38510/65702SCX vs M54HC04D1 |
SN74HCT04N-10 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | M38510/65702SCX vs SN74HCT04N-10 |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | M38510/65702SCX vs M74HC04B1N |
5962-8409801VCA | Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | M38510/65702SCX vs 5962-8409801VCA |
74HC04N,652 | 74HC04N | NXP Semiconductors | M38510/65702SCX vs 74HC04N,652 |
GD54HC04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M38510/65702SCX vs GD54HC04J |