Part Details for CD4049UBE by Rochester Electronics LLC
Overview of CD4049UBE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4049UBE
CD4049UBE CAD Models
CD4049UBE Part Data Attributes:
|
CD4049UBE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4049UBE
Rochester Electronics LLC
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 120 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD4049UBE
This table gives cross-reference parts and alternative options found for CD4049UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBEE4 | 6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125 | Texas Instruments | CD4049UBE vs CD4049UBEE4 |
CD4049BMJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | CD4049UBE vs CD4049BMJ |
CD4049UBMN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | CD4049UBE vs CD4049UBMN |
HD14050BP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, DP-16 | Renesas Electronics Corporation | CD4049UBE vs HD14050BP |
MC14049UBCPD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4049UBE vs MC14049UBCPD |
MC14049UBCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | onsemi | CD4049UBE vs MC14049UBCP |
CD4049UBCN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4049UBE vs CD4049UBCN |
MC14049UBCP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | CD4049UBE vs MC14049UBCP |
MN4049B | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Panasonic Electronic Components | CD4049UBE vs MN4049B |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4049UBE vs M38510/05503BEX |