Part Details for HCPL2611SV by onsemi
Overview of HCPL2611SV by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2611SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C4976
|
Newark | Optocoupler, 10Mbps, 2.5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:2.5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi HCPL2611SV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HCPL2611SV
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2611SV) RoHS: Compliant Min Qty: 544 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 149000 Partner Stock |
|
$1.1408 / $1.3616 | Buy Now |
DISTI #
HCPL2611SV
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2611SV) RoHS: Compliant Min Qty: 544 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 149000 Partner Stock |
|
$1.1408 / $1.3616 | Buy Now |
DISTI #
3615101
|
Farnell | OPTOCOUPLER, 10MBPS, 2.5KV, SMDIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 30 Weeks, 1 Days Container: Tube | 0 |
|
$1.6450 | Buy Now |
|
Flip Electronics | Stock, ship today | 149000 |
|
$0.9200 | RFQ |
Part Details for HCPL2611SV
HCPL2611SV CAD Models
HCPL2611SV Part Data Attributes:
|
HCPL2611SV
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2611SV
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for HCPL2611SV
This table gives cross-reference parts and alternative options found for HCPL2611SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2611SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2611SV | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2611SV vs HCPL-2611SV |