Part Details for HCPL-2611SV by Fairchild Semiconductor Corporation
Overview of HCPL-2611SV by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2611SV
HCPL-2611SV CAD Models
HCPL-2611SV Part Data Attributes:
|
HCPL-2611SV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL-2611SV
Fairchild Semiconductor Corporation
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown |
Alternate Parts for HCPL-2611SV
This table gives cross-reference parts and alternative options found for HCPL-2611SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2611SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2611SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL-2611SV vs HCPL2611SV |
HCPL-2611SDV | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL-2611SV vs HCPL-2611SDV |