Part Details for HCPL2611S by Fairchild Semiconductor Corporation
Overview of HCPL2611S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL2611S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 93 |
|
$0.7875 / $0.9265 | Buy Now |
|
ComSIT USA | High-Speed 10 MBit/s Logic Gate Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps RoHS: Compliant | Europe - 2140 |
|
RFQ |
Part Details for HCPL2611S
HCPL2611S CAD Models
HCPL2611S Part Data Attributes:
|
HCPL2611S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2611S
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for HCPL2611S
This table gives cross-reference parts and alternative options found for HCPL2611S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2611S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2611SV | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2611S vs HCPL-2611SV |
HCPL2611SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL2611S vs HCPL2611SV |
HCPL-2611SDV | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2611S vs HCPL-2611SDV |