Filter Your Search
1 - 8 of 8 results
|
HCPL2611SVM
onsemi
|
$1.1460 | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | SMT-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2611SV
onsemi
|
$1.4826 | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||||
|
HCPL2611SV
Fairchild Semiconductor Corporation
|
$1.6599 | Yes | Yes | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | |||||||||||||||
|
HCPL-2611SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | |||||||||||||||||||||||||||||||
|
HCPL2611SV
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | |||||||||||||||||
|
HCPL-2611SV
onsemi
|
Check for Price | Active | 5 V | 30 mA | YES | SURFACE MOUNT | 2.5 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | unknown | IC Outputs | |||||||||||||||||||||||
|
HCPL-2611SV
Rochester Electronics LLC
|
Check for Price | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||||||
|
HCPL2611SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |