Part Details for HCPL-0870 by Agilent Technologies Inc
Overview of HCPL-0870 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0870
HCPL-0870 CAD Models
HCPL-0870 Part Data Attributes:
|
HCPL-0870
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0870
Agilent Technologies Inc
Interface Circuit, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.586 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.544 mm |
Alternate Parts for HCPL-0870
This table gives cross-reference parts and alternative options found for HCPL-0870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0870 | Interface Circuit, PDSO16, SO-16 | Broadcom Limited | HCPL-0870 vs HCPL-0870 |
HCPL-0870#500 | Interface Circuit, PDSO16, SO-16 | Broadcom Limited | HCPL-0870 vs HCPL-0870#500 |
HCPL-0870 | Interface Circuit, PDSO16, 0.300 INCH, SO-16 | Hewlett Packard Co | HCPL-0870 vs HCPL-0870 |
HCPL-0870#500 | SPECIALTY INTERFACE CIRCUIT, PDSO16, SO-16 | Avago Technologies | HCPL-0870 vs HCPL-0870#500 |