Part Details for HCPL-0870#500 by Broadcom Limited
Overview of HCPL-0870#500 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0870#500
HCPL-0870#500 CAD Models
HCPL-0870#500 Part Data Attributes:
|
HCPL-0870#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0870#500
Broadcom Limited
Interface Circuit, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.586 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.544 mm |
Alternate Parts for HCPL-0870#500
This table gives cross-reference parts and alternative options found for HCPL-0870#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0870#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0870 | Interface Circuit, PDSO16, SO-16 | Broadcom Limited | HCPL-0870#500 vs HCPL-0870 |
HCPL-0870 | SPECIALTY INTERFACE CIRCUIT, PDSO16, SO-16 | Avago Technologies | HCPL-0870#500 vs HCPL-0870 |
HCPL-0870#500 | Interface Circuit, PDSO16, 0.300 INCH, SO-16 | Hewlett Packard Co | HCPL-0870#500 vs HCPL-0870#500 |
HCPL-0870 | Interface Circuit, PDSO16, SO-16 | Agilent Technologies Inc | HCPL-0870#500 vs HCPL-0870 |
HCPL-0870#500 | Interface Circuit, PDSO16, SO-16 | Agilent Technologies Inc | HCPL-0870#500 vs HCPL-0870#500 |