-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4699
|
Newark | Optocoupler, Darlington, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:400%, Collector Emitter Voltage V(Br)Ceo:18V Rohs Compliant: Yes |Broadcom HCPL-0701-500E Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 4498 |
|
$1.0400 / $1.0700 | Buy Now |
DISTI #
58Y4698
|
Newark | Optocoupler, Darlington, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:400%, Collector Emitter Voltage V(Br)Ceo:18V Rohs Compliant: Yes |Broadcom HCPL-0701-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16330 |
|
$1.1400 / $2.8700 | Buy Now |
DISTI #
516-1488-1-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6834 In Stock |
|
$1.0210 / $2.7700 | Buy Now |
DISTI #
HCPL-0701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0701-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.0880 | Buy Now |
DISTI #
HCPL-0701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0701-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.0880 | Buy Now |
DISTI #
630-HCPL-0701-500E
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 0.5mA RoHS: Compliant | 2385 |
|
$1.0200 / $2.7700 | Buy Now |
DISTI #
HCPL-0701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0701-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.0880 | Buy Now |
DISTI #
HCPL-0701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0701-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.0880 | Buy Now |
|
NexGen Digital | 24 |
|
RFQ | ||
DISTI #
SMC-HCPL-0701-500E
|
Sensible Micro Corporation | Ic Op/C So8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 17+ Container: Tape & Reel | 1652 |
|
$0.6560 / $0.7790 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0701-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0701-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-0701-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0701-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0701-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0701-500E vs HCPL-0701-560E |
HCPL-0701 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-0701-500E vs HCPL-0701 |