Part Details for HCPL-M456-560E by Broadcom Limited
Overview of HCPL-M456-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-M456-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-M456-560E-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 5SO Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3702 | Buy Now |
DISTI #
HCPL-M456-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: HCPL-M456-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2362 / $1.4544 | Buy Now |
DISTI #
630-HCPL-M456-560E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 3750Vdc RoHS: Compliant | 2958 |
|
$1.3300 / $3.1900 | Buy Now |
DISTI #
HCPL-M456-560E
|
EBV Elektronik | (Alt: HCPL-M456-560E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-M456-560E
HCPL-M456-560E CAD Models
HCPL-M456-560E Part Data Attributes:
|
HCPL-M456-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M456-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, MO-155, SOIC-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | MO-155, SOIC-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-M456-560E
This table gives cross-reference parts and alternative options found for HCPL-M456-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M456-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2503 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-M456-560E vs HCPL-2503 |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-M456-560E vs HCPL-0730 |
HCPL-0454-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-M456-560E vs HCPL-0454-000E |
HCPL-0466-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | Broadcom Limited | HCPL-M456-560E vs HCPL-0466-060E |
HCPL-0701 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-M456-560E vs HCPL-0701 |
HCPL-070A | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-M456-560E vs HCPL-070A |
6N136 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | HCPL-M456-560E vs 6N136 |
TLP550 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | HCPL-M456-560E vs TLP550 |
HCPL-5701 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | HCPL-M456-560E vs HCPL-5701 |
HCNW4506 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCPL-M456-560E vs HCNW4506 |