Part Details for HCPL-2530-020E by Broadcom Limited
Overview of HCPL-2530-020E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2530-020E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2530-020E-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8DIP Min Qty: 3050 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2592 | Buy Now |
DISTI #
HCPL-2530-020E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2530-020E) RoHS: Compliant Min Qty: 3050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1152 / $1.3120 | Buy Now |
DISTI #
630-HCPL-2530-020E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 0 |
|
$1.2300 / $1.2500 | Order Now |
DISTI #
HCPL-2530-020E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube (Alt: HCPL-2530-020E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2530-020E
HCPL-2530-020E CAD Models
HCPL-2530-020E Part Data Attributes:
|
HCPL-2530-020E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2530-020E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2530-020E
This table gives cross-reference parts and alternative options found for HCPL-2530-020E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530-020E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2503 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2530-020E vs HCPL-2503 |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-2530-020E vs HCPL-0730 |
HCPL-0454-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-2530-020E vs HCPL-0454-000E |
HCPL-0466-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | Broadcom Limited | HCPL-2530-020E vs HCPL-0466-060E |
HCPL-0701 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-2530-020E vs HCPL-0701 |
HCPL-070A | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-2530-020E vs HCPL-070A |
6N136 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | HCPL-2530-020E vs 6N136 |
TLP550 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | HCPL-2530-020E vs TLP550 |
HCPL-5701 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | HCPL-2530-020E vs HCPL-5701 |
HCNW4506 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCPL-2530-020E vs HCNW4506 |