Part Details for HCPL-4562 by Broadcom Limited
Overview of HCPL-4562 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HCPL-4562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1052-5-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8DIP Min Qty: 1700 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3145 | Buy Now |
DISTI #
HCPL-4562
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4562) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0033 / $2.3568 | Buy Now |
DISTI #
630-HCPL-4562
|
Mouser Electronics | High Speed Optocouplers 1Ch 12mA 700mW RoHS: Not Compliant | 0 |
|
$2.2100 / $2.3100 | Order Now |
Part Details for HCPL-4562
HCPL-4562 CAD Models
HCPL-4562 Part Data Attributes:
|
HCPL-4562
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4562
Broadcom Limited
Linear IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 45% | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4562
This table gives cross-reference parts and alternative options found for HCPL-4562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2503 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4562 vs HCPL-2503 |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-4562 vs HCPL-0730 |
HCPL-0454-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-4562 vs HCPL-0454-000E |
HCPL-0466-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | Broadcom Limited | HCPL-4562 vs HCPL-0466-060E |
HCPL-0701 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-4562 vs HCPL-0701 |
HCPL-070A | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-4562 vs HCPL-070A |
6N136 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | HCPL-4562 vs 6N136 |
TLP550 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | HCPL-4562 vs TLP550 |
HCPL-5701 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | HCPL-4562 vs HCPL-5701 |
HCNW4506 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | HCPL-4562 vs HCNW4506 |