Part Details for HCF4053BEY by STMicroelectronics
Overview of HCF4053BEY by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HCF4053BEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MUX/DEMUX TRIPLE 2X1 16DIP | 4900 |
|
RFQ |
Part Details for HCF4053BEY
HCF4053BEY CAD Models
HCF4053BEY Part Data Attributes:
|
HCF4053BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4053BEY
STMicroelectronics
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4053BEY
This table gives cross-reference parts and alternative options found for HCF4053BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4053BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14053BCP | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | HCF4053BEY vs MC14053BCP |
MC14053BCPG | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16, Multiplexer or Switch | onsemi | HCF4053BEY vs MC14053BCPG |
5962R9665103VEX | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | HCF4053BEY vs 5962R9665103VEX |
TC4053BP | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | Toshiba America Electronic Components | HCF4053BEY vs TC4053BP |
8101801EA | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Sprague | HCF4053BEY vs 8101801EA |
NJU4053BD | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, DIP-16 | New Japan Radio Co Ltd | HCF4053BEY vs NJU4053BD |
8101801EA | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | HCF4053BEY vs 8101801EA |
CD4053BE | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | HCF4053BEY vs CD4053BE |
MC14053BCL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HCF4053BEY vs MC14053BCL |
CD4053BF | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | HCF4053BEY vs CD4053BF |