Part Details for TC4053BP by Toshiba America Electronic Components
Overview of TC4053BP by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4053BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, DIP | 1956 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, DIP | 10 |
|
$0.5176 / $0.6470 | Buy Now |
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, DIP | 682 |
|
$0.3000 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 830 |
|
Buy Now |
Part Details for TC4053BP
TC4053BP CAD Models
TC4053BP Part Data Attributes:
|
TC4053BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4053BP
Toshiba America Electronic Components
IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 380 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for TC4053BP
This table gives cross-reference parts and alternative options found for TC4053BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4053BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14053BCP | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | TC4053BP vs MC14053BCP |
CD4053BF3A | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | Texas Instruments | TC4053BP vs CD4053BF3A |
8101801EX | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Allegro MicroSystems LLC | TC4053BP vs 8101801EX |
8101801EA | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Sprague | TC4053BP vs 8101801EA |
8101801EA | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | Texas Instruments | TC4053BP vs 8101801EA |
5962R9665103VEC | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | TC4053BP vs 5962R9665103VEC |
CD4053BF | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | TC4053BP vs CD4053BF |
BU4053B | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16 | ROHM Semiconductor | TC4053BP vs BU4053B |
CD4053BMJ | SGL ENDED MULTIPLEXER | Texas Instruments | TC4053BP vs CD4053BMJ |
CD4053BE | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | TC4053BP vs CD4053BE |