Part Details for 8101801EA by Intersil Corporation
Overview of 8101801EA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101801EA
8101801EA CAD Models
8101801EA Part Data Attributes
|
8101801EA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
8101801EA
Intersil Corporation
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8101801EA
This table gives cross-reference parts and alternative options found for 8101801EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101801EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4053BP,652 | NXP Semiconductors | Check for Price | HEF4053B - Triple single-pole double-throw analog switch DIP 16-Pin | 8101801EA vs HEF4053BP,652 |
CD4053BF | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | 8101801EA vs CD4053BF |
8101801EA | Texas Instruments | Check for Price | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | 8101801EA vs 8101801EA |
CD4053BDMSR | Intersil Corporation | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | 8101801EA vs CD4053BDMSR |
8101801EX | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | 8101801EA vs 8101801EX |
CD4053BEE4 | Texas Instruments | Check for Price | 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-PDIP -55 to 125 | 8101801EA vs CD4053BEE4 |
CD4053BMJ | Texas Instruments | Check for Price | SGL ENDED MULTIPLEXER | 8101801EA vs CD4053BMJ |
CD4053BF3A | Intersil Corporation | Check for Price | SGL ENDED MULTIPLEXER | 8101801EA vs CD4053BF3A |
CD4053BCN_NL | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | 8101801EA vs CD4053BCN_NL |