-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3617
|
Newark | Ic, 74Hc, 74Hc4051, Dip16, 6V, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4051E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.7290 / $1.8400 | Buy Now |
DISTI #
296-12810-5-ND
|
DigiKey | IC MUX 8:1 130OHM 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2997 In Stock |
|
$0.3163 / $0.8800 | Buy Now |
DISTI #
595-CD74HC4051E
|
Mouser Electronics | Multiplexer Switch ICs High Spd CMOS Analog RoHS: Compliant | 2333 |
|
$0.2890 / $0.8100 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, DIP | 237 |
|
$0.8025 / $1.6050 | Buy Now |
DISTI #
CD74HC4051E
|
TME | IC: digital, demultiplexer,multiplexer, THT, DIP16, 2÷6VDC, HC Min Qty: 1 | 330 |
|
$0.2750 / $0.7040 | Buy Now |
|
Ameya Holding Limited | IC: digital, demultiplexer,multiplexer, THT, DIP16, HC, 2÷6VDC | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX 8X1 16DIP | 798 |
|
$0.2492 / $0.4397 | Buy Now |
|
LCSC | 130 1 PDIP-16 Analog Switches / Multiplexers ROHS | 798 |
|
$0.2543 / $0.4487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4051E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051E
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 340 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4051E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4051F | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC4051E vs CD54HC4051F |
933669740652 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, SOT-38-1, DIP16 | NXP Semiconductors | CD74HC4051E vs 933669740652 |
MC54HC4051J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | onsemi | CD74HC4051E vs MC54HC4051J |
74HC4051N,652 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | CD74HC4051E vs 74HC4051N,652 |
HD74HC4051P | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD74HC4051E vs HD74HC4051P |
CD54HC4051F/3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | CD74HC4051E vs CD54HC4051F/3 |
MM74HC4051N_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC4051E vs MM74HC4051N_NL |
CD54HC4051F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC4051E vs CD54HC4051F3A |
MC54HC4051J | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC4051E vs MC54HC4051J |
MC74HC4051ANG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | CD74HC4051E vs MC74HC4051ANG |