Part Details for HCC4504BF by STMicroelectronics
Overview of HCC4504BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for HCC4504BF
HCC4504BF CAD Models
HCC4504BF Part Data Attributes:
|
HCC4504BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4504BF
STMicroelectronics
HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | ||
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4504BF
This table gives cross-reference parts and alternative options found for HCC4504BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4504BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BCPD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HCC4504BF vs MC14504BCPD |
HCF4504BEY | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | HCC4504BF vs HCF4504BEY |
CD4504BFMSH | TTL/CMOS to CMOS Translator, 6 Func, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | HCC4504BF vs CD4504BFMSH |
CD4504BDMSR | CD4504BDMSR | Intersil Corporation | HCC4504BF vs CD4504BDMSR |
CD4504BE | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125 | Texas Instruments | HCC4504BF vs CD4504BE |
CD4504BFMSR | TTL/CMOS to CMOS Translator, 6 Func, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | HCC4504BF vs CD4504BFMSR |
MC14504BAL | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | HCC4504BF vs MC14504BAL |
5962R9666501VEX | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HCC4504BF vs 5962R9666501VEX |
5962R9666501VEC | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HCC4504BF vs 5962R9666501VEC |
MC14504BCPG | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | HCC4504BF vs MC14504BCPG |