Power Circuits
HA17432HLTP
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, MPAK-3

Overview of HA17432HLTP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HA17432HLTPEL-E Renesas Electronics Corporation Shunt Regulators, MPAK, /

CAD Models for HA17432HLTP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA17432HLTP by Hitachi Ltd

HA17432HLTP
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
LSOP,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
Length
2.95 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
2.525 V
Output Voltage-Min
2.475 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
1.5 mm
Want to compare parts?
  1. HA17432HLTP
    Hitachi Ltd
    Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, MPAK-3
    VS

Alternate Parts for HA17432HLTP

This table gives cross-reference parts and alternative options found for HA17432HLTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17432HLTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP431R-13 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated HA17432HLTP vs AP431R-13
AP431RG-13 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, GREEN, SC59, 3 PIN Diodes Incorporated HA17432HLTP vs AP431RG-13
AP431RG-B Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, GREEN, SC59, 3 PIN Diodes Incorporated HA17432HLTP vs AP431RG-B
AS431CM5 Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 5 PIN Sipex Corporation HA17432HLTP vs AS431CM5
AP431RG-7 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SC-59R, 3 PIN Diodes Incorporated HA17432HLTP vs AP431RG-7
Part Number Description Manufacturer Compare
ZXRE125CF Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc HA17432HLTP vs ZXRE125CF
LT1034IZ-2.5#TRPBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology HA17432HLTP vs LT1034IZ-2.5#TRPBF
ZRA125F03TA Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated HA17432HLTP vs ZRA125F03TA
ZXRE125FF Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc HA17432HLTP vs ZXRE125FF
LM285BEZB-1.2723 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, Telcom Semiconductor Inc HA17432HLTP vs LM285BEZB-1.2723
ZXRE125DFTC Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Diodes Incorporated HA17432HLTP vs ZXRE125DFTC
ZRA125F01TC Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc HA17432HLTP vs ZRA125F01TC
TLV431ASN1T1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, PLASTIC, SOT-23, 3 PIN onsemi HA17432HLTP vs TLV431ASN1T1
ZRA125F01TA Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc HA17432HLTP vs ZRA125F01TA
AS431CM5 Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 5 PIN Sipex Corporation HA17432HLTP vs AS431CM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA17432HLTP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA17432HLTP by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HA17432HLTP would you like to use for your alert(s)?
  • Please alert me when HA17432HLTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA17432HLTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA17432HLTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA17432HLTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA17432HLTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA17432HLTP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: