Part Details for ZRA125F03TA by Diodes Incorporated
Overview of ZRA125F03TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZRA125F03TA
ZRA125F03TA CAD Models
ZRA125F03TA Part Data Attributes
|
ZRA125F03TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRA125F03TA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.29 V | |
Output Voltage-Min | 1.21 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ZRA125F03TA
This table gives cross-reference parts and alternative options found for ZRA125F03TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA125F03TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE125CFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F03TA vs ZXRE125CFTA |
ZRA125F01 | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | ZRA125F03TA vs ZRA125F01 |
ZXRE125EFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F03TA vs ZXRE125EFTA |
ZXRE125EFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA125F03TA vs ZXRE125EFTA |
ZRA125F03 | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | ZRA125F03TA vs ZRA125F03 |
ZRA125F02 | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | ZRA125F03TA vs ZRA125F02 |
ZXRE125EF | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA125F03TA vs ZXRE125EF |
ZRA125F01TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA125F03TA vs ZRA125F01TA |
ZXRE125CFTA | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRA125F03TA vs ZXRE125CFTA |
ZXRE125FFTC | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRA125F03TA vs ZXRE125FFTC |