HA17432HLTP
vs
LT1034IZ-2.5#TRPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
TO-92
Package Description
LSOP,
PLASTIC, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Length
2.95 mm
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Voltage-Max
2.525 V
2.57 V
Output Voltage-Min
2.475 V
2.43 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
Surface Mount
YES
NO
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
NO
NO
Width
1.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
Z
Additional Feature
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
JESD-609 Code
e3
Supply Current-Max (Isup)
0.03 mA
Temp Coef of Voltage-Max
40 ppm/°C
Terminal Finish
MATTE TIN
Compare HA17432HLTP with alternatives
Compare LT1034IZ-2.5#TRPBF with alternatives