H11D1
Description: Transistor Output Optocoupler, 1-Element, 3750V Isolation

Overview of H11D1 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for H11D1 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, DIP 156
  • 1 $0.9000
  • 29 $0.5400
  • 112 $0.4500
$0.4500 / $0.9000 Buy Now

CAD Models for H11D1 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11D1 by Harris Semiconductor

H11D1
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
VDE APPROVED, UL RECOGNIZED
Configuration
SINGLE
Current Transfer Ratio-Nom
20%
Forward Current-Max
0.06 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. H11D1
    Harris Semiconductor
    Transistor Output Optocoupler, 1-Element, 3750V Isolation
    VS

Alternate Parts for H11D1

This table gives cross-reference parts and alternative options found for H11D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11D1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG H11D1 vs H11D1
H11D1V Transistor Output Optocoupler, 1-Element, 7500V Isolation Motorola Semiconductor Products H11D1 vs H11D1V
H11D4 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG H11D1 vs H11D4
H11D4 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens H11D1 vs H11D4
H11D2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Intersil Corporation H11D1 vs H11D2
H11D1 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation H11D1 vs H11D1
H11D1V Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 QT Optoelectronics H11D1 vs H11D1V
H11D1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Quality Technologies Corp H11D1 vs H11D1
H11D2 Transistor Output Optocoupler, 1-Element, 2250V Isolation Harris Semiconductor H11D1 vs H11D2
H11D2 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens H11D1 vs H11D2
Part Number Description Manufacturer Compare
H11D2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Intersil Corporation H11D1 vs H11D2
H11D1.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11D1 vs H11D1.300
H11D1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components H11D1 vs H11D1
H11D1V Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 QT Optoelectronics H11D1 vs H11D1V
H11D2 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Isocom LTD H11D1 vs H11D2
H11D2 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Quality Technologies Corp H11D1 vs H11D2
H11D1 Transistor Output Optocoupler, 1-Element, 7500V Isolation Motorola Semiconductor Products H11D1 vs H11D1
H11D2.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11D1 vs H11D2.300
H11D1 Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 Isocom LTD H11D1 vs H11D1
H11D1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Quality Technologies Corp H11D1 vs H11D1

Related Parts for H11D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11D1 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11D1 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of H11D1 would you like to use for your alert(s)?
  • Please alert me when H11D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11D1 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: