H11D1 vs H11D2 feature comparison

H11D1 Harris Semiconductor

Buy Now Datasheet

H11D2 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED, UL RECOGNIZED VDE APPROVED, UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3750 V 2250 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 3

Compare H11D1 with alternatives

Compare H11D2 with alternatives