H11D1 vs H11D2 feature comparison

H11D1 Harris Semiconductor

Buy Now Datasheet

H11D2 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 13
Package Description DIP-6
Coll-Emtr Bkdn Voltage-Min 300 V

Compare H11D1 with alternatives

Compare H11D2 with alternatives