H11D1
vs
H11D1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ISOCOM COMPONENTS LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
VDE APPROVED, UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
20%
20%
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
3750 V
5300 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
3
14
Package Description
PLASTIC, DIP-6
ECCN Code
EAR99
Samacsys Manufacturer
Isocom
Coll-Emtr Bkdn Voltage-Min
300 V
Current Transfer Ratio-Min
20%
Dark Current-Max
100 nA
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.1 A
Power Dissipation-Max
0.25 W
Response Time-Max
0.000005 s
Surface Mount
NO
Compare H11D1 with alternatives
Compare H11D1 with alternatives