There are no models available for this part yet.
Overview of H1183NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for H1183NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6778
|
Newark | Mdl, sin,100D,1:1,smt, tu, Npb/Tube |Pulse H1183NL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.8000 | Buy Now | |
DISTI #
H1183NL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount - Rail/Tube (Alt: H1183NL) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | ||
Bristol Electronics | 10 |
|
RFQ | ||||
DISTI #
H1183NL
|
TME | Transformer: Ethernet, SMD, -1dB Min Qty: 1 | 0 |
|
$3.2100 / $4.3800 | RFQ | |
DISTI #
000000000001496240
|
Sager | Pulse Transformers 10/100Base-T SMD 1-Port | 0 |
|
Buy Now | ||
DISTI #
SMC-H1183NL
|
Sensible Micro Corporation | Transformer, H1183 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 16 |
|
$2.6010 / $2.8178 | RFQ | |
DISTI #
H1183NL
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount (Alt: H1183NL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
CAD Models for H1183NL by Pulse Electronics Corporation
Part Data Attributes for H1183NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
9 Weeks, 2 Days
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Application
|
10/100 BASE-T; AUTOMDIX
|
Height
|
5.59 mm
|
Isolation Voltage
|
1500 V
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1; 1:1
|
Width
|
7.11 mm
|
Alternate Parts for H1183NL
This table gives cross-reference parts and alternative options found for H1183NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1183NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5004 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | H1183NL vs H5004 |
HS00-99540LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H1183NL vs HS00-99540LFTR |
HS00-00096LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H1183NL vs HS00-00096LFTR |
PE-65457T | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | H1183NL vs PE-65457T |
H5015NL | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H1183NL vs H5015NL |
PT61021 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | H1183NL vs PT61021 |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H1183NL vs HS00-00096LFTR |
H1267 | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | H1183NL vs H1267 |
HS00-99540LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H1183NL vs HS00-99540LFTR |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | H1183NL vs PE-5763MT |
Related Parts for H1183NL
-
749010011Pulse/Datacom Transformers
-
MKL82Z128VLK7Microcontrollers
-
MB3769APFSwitching Regulator or Controllers
-
62453-022LFHeaders and Edge Type Connectors
-
SB160Rectifier Diodes
-
5800-102-RCFixed Inductors
-
DLW31SH222SQ2LData Line Filters
-
XC7S15-1FTGB196CField Programmable Gate Arrays
-
TLP504A(F)Optocoupler