H1183NL
vs
H1267
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks, 2 Days
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
|
Application |
10/100 BASE-T; AUTOMDIX
|
10/100 BASE-T; ETHERNET
|
Height |
5.59 mm
|
5.51 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:1
|
Width |
7.11 mm
|
12.2 mm
|
Base Number Matches |
2
|
4
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare H1183NL with alternatives
Compare H1267 with alternatives