Part Details for GZ1005D301TF by Sunlord
Overview of GZ1005D301TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ1005D301TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ1005D301TFCT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19990 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
Part Details for GZ1005D301TF
GZ1005D301TF CAD Models
GZ1005D301TF Part Data Attributes
|
GZ1005D301TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1005D301TF
Sunlord
Ferrite Chip, 1 Function(s), 0.1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 0.5 mm |
Alternate Parts for GZ1005D301TF
This table gives cross-reference parts and alternative options found for GZ1005D301TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1005D301TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00100505100Y00 | Ferrite Chip, | Chilisin Electronics Corp | GZ1005D301TF vs BBNQ00100505100Y00 |
CB1005GK301 | Ferrite Chip, | Samwha Electronics | GZ1005D301TF vs CB1005GK301 |
CB1005GK301E | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | GZ1005D301TF vs CB1005GK301E |
CB1005GK301T | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | GZ1005D301TF vs CB1005GK301T |
WLBD1005K1U301TB | Ferrite Chip | Walsin Technology Corporation | GZ1005D301TF vs WLBD1005K1U301TB |
WB100505B121QLT01 | Ferrite Chip, 1 Function(s), 0.1A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN | Walsin Technology Corporation | GZ1005D301TF vs WB100505B121QLT01 |