Part Details for BBNQ00100505100Y00 by Chilisin Electronics Corp
Overview of BBNQ00100505100Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BBNQ00100505100Y00
BBNQ00100505100Y00 CAD Models
BBNQ00100505100Y00 Part Data Attributes
|
BBNQ00100505100Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBNQ00100505100Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.5 mm |
Alternate Parts for BBNQ00100505100Y00
This table gives cross-reference parts and alternative options found for BBNQ00100505100Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00100505100Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1005GK301E | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | BBNQ00100505100Y00 vs CB1005GK301E |
CB1005GK301 | Ferrite Chip, | Samwha Electronics | BBNQ00100505100Y00 vs CB1005GK301 |
WLBD1005K1U301TB | Ferrite Chip | Walsin Technology Corporation | BBNQ00100505100Y00 vs WLBD1005K1U301TB |
BBNQ00100505100Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | BBNQ00100505100Y00 vs BBNQ00100505100Y00 |
GZ1005U221TF | Ferrite Chip, 1 Function(s), 0.1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBNQ00100505100Y00 vs GZ1005U221TF |