Part Details for CBA3216GM601N4E by Samwha Electronics
Overview of CBA3216GM601N4E by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBA3216GM601N4E
CBA3216GM601N4E CAD Models
CBA3216GM601N4E Part Data Attributes
|
CBA3216GM601N4E
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CBA3216GM601N4E
Samwha Electronics
Ferrite Chip, 1 Function(s), 0.1A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1.6 mm |
Alternate Parts for CBA3216GM601N4E
This table gives cross-reference parts and alternative options found for CBA3216GM601N4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBA3216GM601N4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBA3216GA601N4T | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | CBA3216GM601N4E vs CBA3216GA601N4T |
CBA3216GA601N4B | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | CBA3216GM601N4E vs CBA3216GA601N4B |
CBA3216GA601N4E | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | CBA3216GM601N4E vs CBA3216GA601N4E |
CBA3216GM601N4T | Ferrite Chip, 1 Function(s), 0.1A, | Samwha Electronics | CBA3216GM601N4E vs CBA3216GM601N4T |