WB100505B121QLT01
Walsin Technology Corporation
Description: Ferrite Chip, 1 Function(s), 0.1A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of WB100505B121QLT01 by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

CAD Models for WB100505B121QLT01 by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WB100505B121QLT01 by Walsin Technology Corporation

WB100505B121QLT01
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.1 A
Width
0.5 mm
Want to compare parts?
  1. WB100505B121QLT01
    Walsin Technology Corporation
    Ferrite Chip, 1 Function(s), 0.1A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Alternate Parts for WB100505B121QLT01

This table gives cross-reference parts and alternative options found for WB100505B121QLT01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB100505B121QLT01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CB1005GK301E Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics WB100505B121QLT01 vs CB1005GK301E
CB1005GK301 Ferrite Chip, Samwha Electronics WB100505B121QLT01 vs CB1005GK301
WLBD1005K1U301TB Ferrite Chip Walsin Technology Corporation WB100505B121QLT01 vs WLBD1005K1U301TB
BBNQ00100505100Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN Pulse Electronics Corporation WB100505B121QLT01 vs BBNQ00100505100Y00
GZ1005U221TF Ferrite Chip, 1 Function(s), 0.1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord WB100505B121QLT01 vs GZ1005U221TF
Part Number Description Manufacturer Compare
ILB1206ER152V Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Vishay Intertechnologies WB100505B121QLT01 vs ILB1206ER152V
CBA3216GM601N4E Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics WB100505B121QLT01 vs CBA3216GM601N4E
ILB1206ER202V Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Vishay Intertechnologies WB100505B121QLT01 vs ILB1206ER202V
HB-4T3216B-601JL Ferrite Chip, 4 Function(s), 0.1A World Products Inc WB100505B121QLT01 vs HB-4T3216B-601JL
CBA3216GM601N4B Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics WB100505B121QLT01 vs CBA3216GM601N4B
CBA3216GA601N4E Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics WB100505B121QLT01 vs CBA3216GA601N4E
BMB1J0300BN3 1 FUNCTIONS, 0.1A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TE Connectivity WB100505B121QLT01 vs BMB1J0300BN3
CBA3216GM601N4T Ferrite Chip, 1 Function(s), 0.1A, Samwha Electronics WB100505B121QLT01 vs CBA3216GM601N4T
HB-4T3216B-601JB Ferrite Chip, 4 Function(s), 0.1A World Products Inc WB100505B121QLT01 vs HB-4T3216B-601JB
BBNQ00100505100Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN Pulse Electronics Corporation WB100505B121QLT01 vs BBNQ00100505100Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WB100505B121QLT01 by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WB100505B121QLT01 by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WB100505B121QLT01 would you like to use for your alert(s)?
  • Please alert me when WB100505B121QLT01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WB100505B121QLT01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WB100505B121QLT01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WB100505B121QLT01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WB100505B121QLT01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WB100505B121QLT01 by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: