Part Details for GKU6R000 by Sprague-Goodman
Overview of GKU6R000 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GKU6R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, VARIABLE, CERAMIC, 250 V, 2 pF - 8 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | 650 |
|
$2.5800 / $6.4500 | Buy Now |
Part Details for GKU6R000
GKU6R000 CAD Models
GKU6R000 Part Data Attributes
|
GKU6R000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKU6R000
Sprague-Goodman
Variable Capacitor, Ceramic, 250V, 2pF Min, 8pF Max, Vertical Adjuster, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 8 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2320 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | LUG | |
Width | 5.2 mm |
Alternate Parts for GKU6R000
This table gives cross-reference parts and alternative options found for GKU6R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKU6R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKU30010 | CAPACITOR, VARIABLE, CERAMIC, 250V, 6.8pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Sprague-Goodman | GKU6R000 vs GKU30010 |
GKU50010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU6R000 vs GKU50010 |
GKU50000 | CAPACITOR, VARIABLE, CERAMIC, 250V, 6pF - 50pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GKU6R000 vs GKU50000 |
GKU60010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU6R000 vs GKU60010 |
GKU40010 | CAPACITOR, VARIABLE, CERAMIC, 250V, 6.8pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Sprague-Goodman | GKU6R000 vs GKU40010 |
GKU6R010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU6R000 vs GKU6R010 |
GKU10010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU6R000 vs GKU10010 |
GKU70010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU6R000 vs GKU70010 |