Part Details for GKU60010 by Sprague-Goodman
Overview of GKU60010 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKU60010
GKU60010 CAD Models
GKU60010 Part Data Attributes
|
GKU60010
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKU60010
Sprague-Goodman
CAPACITOR, VARIABLE
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 60 pF | |
Capacitance-Min | 12 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.8 mm | |
Length | 5.6 mm | |
Manufacturer Series | GKU | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | GK | |
Size Code | 2220 | |
Terminal Pitch | 5.8 mm | |
Width | 5 mm |
Alternate Parts for GKU60010
This table gives cross-reference parts and alternative options found for GKU60010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKU60010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKU30000 | Variable Capacitor, Ceramic, 250V, 4.5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKU60010 vs GKU30000 |
GKU40010 | CAPACITOR, VARIABLE, CERAMIC, 250V, 6.8pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Sprague-Goodman | GKU60010 vs GKU40010 |
GKU50000 | CAPACITOR, VARIABLE, CERAMIC, 250V, 6pF - 50pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GKU60010 vs GKU50000 |
GKU50010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU60010 vs GKU50010 |
GKU6R010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU60010 vs GKU6R010 |
GKU70010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU60010 vs GKU70010 |