GKU6R000
vs
GKU50010
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SPRAGUE-GOODMAN ELECTRONICS INC
|
SPRAGUE-GOODMAN ELECTRONICS INC
|
Package Description |
, 2320
|
, 2220
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
8 pF
|
50 pF
|
Capacitance-Min |
2 pF
|
9.8 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5.5 mm
|
5.8 mm
|
Length |
5.8 mm
|
5.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multi-turn |
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
2320
|
2220
|
Surface Mount |
NO
|
|
Terminal Pitch |
5 mm
|
5.8 mm
|
Terminal Shape |
LUG
|
|
Width |
5.2 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
GKU
|
Series |
|
GK
|
|
|
|
Compare GKU6R000 with alternatives
Compare GKU50010 with alternatives