Part Details for GKU30010 by Sprague-Goodman
Overview of GKU30010 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKU30010
GKU30010 CAD Models
GKU30010 Part Data Attributes
|
GKU30010
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKU30010
Sprague-Goodman
CAPACITOR, VARIABLE, CERAMIC, 250V, 6.8pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 6.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.8 mm | |
Length | 5.6 mm | |
Manufacturer Series | GKU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | GK | |
Size Code | 2220 | |
Surface Mount | NO | |
Terminal Pitch | 5.8 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for GKU30010
This table gives cross-reference parts and alternative options found for GKU30010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKU30010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKU30000 | Variable Capacitor, Ceramic, 250V, 4.5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKU30010 vs GKU30000 |
GKU40010 | CAPACITOR, VARIABLE, CERAMIC, 250V, 6.8pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Sprague-Goodman | GKU30010 vs GKU40010 |
GKU50000 | CAPACITOR, VARIABLE, CERAMIC, 250V, 6pF - 50pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GKU30010 vs GKU50000 |
GKU50010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU30010 vs GKU50010 |
GKU6R010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU30010 vs GKU6R010 |
GKU60010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU30010 vs GKU60010 |
GKU70010 | CAPACITOR, VARIABLE | Sprague-Goodman | GKU30010 vs GKU70010 |