-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | 144 |
|
$3.9220 / $6.3600 | Buy Now |
DISTI #
G3VM-61A1
|
TTI | Solid State Relays - PCB Mount 60V, SPST-NO, DIP4 PCB 500mA 1ohm 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.8900 | Buy Now |
DISTI #
000000000002439446
|
Sager | Solid State Relays - PCB Mount 60V, SPST-NO, DIP4 PCB 500mA 1ohm 130pF Min Qty: 400 | 556 |
|
$1.4400 / $1.5300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.7500 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-61A1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61A1
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
This table gives cross-reference parts and alternative options found for G3VM-61A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-61A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-61A1 vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-61A1 vs OCM446LDF |
OCM447CLF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-61A1 vs OCM447CLF-R1 |
PAA140E | Transistor Output SSR, 2-Channel, 3750V Isolation | IXYS Corporation | G3VM-61A1 vs PAA140E |
PS7622A-2A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics America Inc | G3VM-61A1 vs PS7622A-2A |
LAA110EP | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | G3VM-61A1 vs LAA110EP |
TLP296G(IFT2-TP1) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | G3VM-61A1 vs TLP296G(IFT2-TP1) |
LH1191AT1 | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | G3VM-61A1 vs LH1191AT1 |
OCM217LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-61A1 vs OCM217LDF-R2 |
LCC120L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | IXYS Integrated Circuits Division | G3VM-61A1 vs LCC120L |