Part Details for PS7622A-2A by NEC Electronics America Inc
Overview of PS7622A-2A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PS7622A-2A
PS7622A-2A CAD Models
PS7622A-2A Part Data Attributes:
|
PS7622A-2A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS7622A-2A
NEC Electronics America Inc
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 5 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS7622A-2A
This table gives cross-reference parts and alternative options found for PS7622A-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7622A-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBB110EP | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | PS7622A-2A vs LBB110EP |
LCA126L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | PS7622A-2A vs LCA126L |
OCM227LD | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PS7622A-2A vs OCM227LD |
OCM438LDF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | PS7622A-2A vs OCM438LDF-R1 |
OCM206LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | PS7622A-2A vs OCM206LDF-R2 |
LAA125STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | PS7622A-2A vs LAA125STR |
LH1505AB | Transistor Output SSR, 2-Channel, 3750V Isolation | LSI Corporation | PS7622A-2A vs LH1505AB |
LAA110E | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | PS7622A-2A vs LAA110E |
WPPM-40108D | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | World Products Inc | PS7622A-2A vs WPPM-40108D |
XS170PTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | PS7622A-2A vs XS170PTR |